
BDLH6SR000000S | |
|---|---|
DigiKey Part Number | 3372-BDLH6SR000000STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDLH6SR000000S |
Description | Super Red Top LED PLCC-4 60 deg. |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.90V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.90V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Grade Automotive |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 2.50mm Dia | Height (Max) 1.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59010 € | 1.180,20 € |
| Unit Price without VAT: | 0,59010 € |
|---|---|
| Unit Price with VAT: | 0,70222 € |

