
BDLH3Y000000S0 | |
|---|---|
DigiKey Part Number | 3372-BDLH3Y000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDLH3Y000000S0 |
Description | Yellow Top LED PLCC-4 30 deg. |
Customer Reference | |
Detailed Description | Yellow 584nm LED Indication - Discrete 2.05V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color Colorless | Grade Automotive |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 2.50mm Dia | Height (Max) 1.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61176 € | 1.223,52 € |
| Unit Price without VAT: | 0,61176 € |
|---|---|
| Unit Price with VAT: | 0,72799 € |

