
BDLH3R000000S0 | |
|---|---|
DigiKey Part Number | 3372-BDLH3R000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDLH3R000000S0 |
Description | Red Top LED PLCC-4 30 deg. |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.90V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 633nm |
Configuration Standard | Grade Automotive |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 2.50mm Dia | Height (Max) 1.75mm |
Voltage - Forward (Vf) (Typ) 1.90V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58541 € | 1.170,82 € |
| Unit Price without VAT: | 0,58541 € |
|---|---|
| Unit Price with VAT: | 0,69664 € |

