
BDLH3A000000S0 | |
|---|---|
DigiKey Part Number | 3372-BDLH3A000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDLH3A000000S0 |
Description | Amber Top LED PLCC-4 30 deg. |
Customer Reference | |
Detailed Description | Amber 612nm LED Indication - Discrete 1.90V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.90V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 626nm | |
Features | - | |
Grade | Automotive | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59278 € | 1.185,56 € |
| Unit Price without VAT: | 0,59278 € |
|---|---|
| Unit Price with VAT: | 0,70541 € |

