
BDD4SY000000S0 | |
|---|---|
DigiKey Part Number | 3372-BDD4SY000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDD4SY000000S0 |
Description | Yellow Side View 4040 120 Deg |
Customer Reference | |
Detailed Description | Yellow 584nm LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 596nm | |
Features | - | |
Grade | Automotive | |
Qualification | - | |
Size / Dimension | 4.00mm L x 4.00mm W | |
Height (Max) | 3.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67884 € | 678,84 € |
| Unit Price without VAT: | 0,67884 € |
|---|---|
| Unit Price with VAT: | 0,80782 € |

