
BDD4SW0000000S | |
|---|---|
DigiKey Part Number | 3372-BDD4SW0000000STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDD4SW0000000S |
Description | White Side View 4040 120 Deg |
Customer Reference | |
Detailed Description | White LED Indication - Discrete |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 2.40mm Dia |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Grade Automotive |
Configuration Standard | Size / Dimension 4.00mm L x 4.00mm W |
Lens Color Colorless | Height (Max) 3.65mm |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66190 € | 661,90 € |
| Unit Price without VAT: | 0,66190 € |
|---|---|
| Unit Price with VAT: | 0,78766 € |

