
BDD4SR000000S0 | |
|---|---|
DigiKey Part Number | 3372-BDD4SR000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDD4SR000000S0 |
Description | Red Side View 4040 120 Deg |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 2.40mm Dia |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 628nm |
Lens Color Colorless | Grade Automotive |
Lens Transparency Clear | Size / Dimension 4.00mm L x 4.00mm W |
Millicandela Rating | Height (Max) 3.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64065 € | 640,65 € |
| Unit Price without VAT: | 0,64065 € |
|---|---|
| Unit Price with VAT: | 0,76237 € |

