Blue 463nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCEB000000S00

DigiKey Part Number
3372-BDCEB000000S00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDCEB000000S00
Description
Blue Top LED PLCC-2
Customer Reference
Detailed Description
Blue 463nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.50mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45939 €918,78 €
Unit Price without VAT:0,45939 €
Unit Price with VAT:0,54667 €