Blue 464nm LED Indication - Discrete 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCDB000000S00

DigiKey Part Number
3372-BDCDB000000S00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDCDB000000S00
Description
BlueTop LED PLCC-2
Customer Reference
Detailed Description
Blue 464nm LED Indication - Discrete 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.50mm Dia
Mfr
Current - Test
20mA
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
468nm
Configuration
Standard
Grade
Automotive
Lens Color
Colorless
Package / Case
1411 (3528 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.50mm L x 2.80mm W
Lens Style
Round with Domed Top
Height (Max)
1.95mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45368 €907,36 €
Unit Price without VAT:0,45368 €
Unit Price with VAT:0,53988 €