
BDBNY000000S00 | |
|---|---|
DigiKey Part Number | 3372-BDBNY000000S00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDBNY000000S00 |
Description | Yellow Top LED PLCC-2 |
Customer Reference | |
Detailed Description | Yellow 584nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Grade | Automotive | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36903 € | 738,06 € |
| Unit Price without VAT: | 0,36903 € |
|---|---|
| Unit Price with VAT: | 0,43915 € |

