
BDBNSR000000S0 | |
|---|---|
DigiKey Part Number | 3372-BDBNSR000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDBNSR000000S0 |
Description | SUPER RED Top LED PLCC-2 |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 2.1V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Grade Automotive |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.95mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36736 € | 734,72 € |
| Unit Price without VAT: | 0,36736 € |
|---|---|
| Unit Price with VAT: | 0,43716 € |

