
BDAMA000000S00 | |
|---|---|
DigiKey Part Number | 3372-BDAMA000000S00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDAMA000000S00 |
Description | AMBER Top LED PLCC-4 120 Deg. |
Customer Reference | |
Detailed Description | Amber 612nm LED Indication - Discrete 2.3V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 626nm |
Lens Color Colorless | Grade Automotive |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51128 € | 1.022,56 € |
| Unit Price without VAT: | 0,51128 € |
|---|---|
| Unit Price with VAT: | 0,60842 € |

