
B0805X6S476M6R3NRH | |
|---|---|
DigiKey Part Number | 3372-B0805X6S476M6R3NRHTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0805X6S476M6R3NRH |
Description | Ind. MLCC X6S 47uF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 47 pF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74485 € | 2.234,55 € |
| Unit Price without VAT: | 0,74485 € |
|---|---|
| Unit Price with VAT: | 0,88637 € |

