10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0603X5R106M6R3NTK

DigiKey Part Number
3372-B0603X5R106M6R3NTKTR-ND - Tape & Reel (TR)
Manufacturer
EYang Technology
Manufacturer Product Number
B0603X5R106M6R3NTK
Description
MLCC SMD 0603 X5R 10uF 20% 6.3V
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15876 €635,04 €
Unit Price without VAT:0,15876 €
Unit Price with VAT:0,18892 €