
B0402X6S475M6R3NTC | |
|---|---|
DigiKey Part Number | 3372-B0402X6S475M6R3NTCTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0402X6S475M6R3NTC |
Description | MLCC SMD 0402 X6S 4.7uF 20% 6.3 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11876 € | 1.187,60 € |
| Unit Price without VAT: | 0,11876 € |
|---|---|
| Unit Price with VAT: | 0,14132 € |

