
1T478M025HKJT7 | |
|---|---|
DigiKey Part Number | 3372-1T478M025HKJT7-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T478M025HKJT7 |
Description | CAP ALUM 4700UF 20% 25V RADIAL T |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52223 € | 1.522,23 € |
| Unit Price without VAT: | 1,52223 € |
|---|---|
| Unit Price with VAT: | 1,81145 € |

