
1T477M035HFEBA | |
|---|---|
DigiKey Part Number | 3372-1T477M035HFEBA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T477M035HFEBA |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39844 € | 796,88 € |
| Unit Price without VAT: | 0,39844 € |
|---|---|
| Unit Price with VAT: | 0,47414 € |

