
1T477M025HFCRR | |
|---|---|
DigiKey Part Number | 3372-1T477M025HFCRR-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T477M025HFCRR |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 406 mA @ 120 kHz |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28169 € | 563,38 € |
| Unit Price without VAT: | 0,28169 € |
|---|---|
| Unit Price with VAT: | 0,33521 € |

