
1T477M025HFCBA | |
|---|---|
DigiKey Part Number | 3372-1T477M025HFCBA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T477M025HFCBA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 406 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28297 € | 565,94 € |
| Unit Price without VAT: | 0,28297 € |
|---|---|
| Unit Price with VAT: | 0,33673 € |

