
1T476M050HEABA | |
|---|---|
DigiKey Part Number | 3372-1T476M050HEABA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T476M050HEABA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 133 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11797 € | 589,85 € |
| Unit Price without VAT: | 0,11797 € |
|---|---|
| Unit Price with VAT: | 0,14038 € |

