
1T336M400HJEBA | |
|---|---|
DigiKey Part Number | 3372-1T336M400HJEBA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T336M400HJEBA |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43823 € | 1.438,23 € |
| Unit Price without VAT: | 1,43823 € |
|---|---|
| Unit Price with VAT: | 1,71149 € |

