
1T227M6V3HDABA | |
|---|---|
DigiKey Part Number | 3372-1T227M6V3HDABA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | 1T227M6V3HDABA |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 153 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11797 € | 1.179,70 € |
| Unit Price without VAT: | 0,11797 € |
|---|---|
| Unit Price with VAT: | 0,14038 € |

