
1SMA4772A | |
|---|---|
DigiKey Part Number | 3372-1SMA4772ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4772A |
Description | DIODE ZENER 220V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 220 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 165 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15388 € | 1.538,80 € |
| Unit Price without VAT: | 0,15388 € |
|---|---|
| Unit Price with VAT: | 0,18312 € |

