Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4752A

DigiKey Part Number
3372-1SMA4752ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4752A
Description
DIODE ZENER 33V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 25 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15196 €759,80 €
Unit Price without VAT:0,15196 €
Unit Price with VAT:0,18083 €