Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007-T/B

DigiKey Part Number
3372-1N4007-T/B-ND
Manufacturer
MDD
Manufacturer Product Number
1N4007-T/B
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259.680
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,18573 €928,65 €
Unit Price without VAT:0,18573 €
Unit Price with VAT:0,22102 €