
1812B103K102DA | |
|---|---|
DigiKey Part Number | 3372-1812B103K102DATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1812B103K102DA |
Description | Cap. SMD,1812,X7R,10nF,10%,1000V |
Customer Reference | |
Detailed Description | 0.01 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83018 € | 830,18 € |
| Unit Price without VAT: | 0,83018 € |
|---|---|
| Unit Price with VAT: | 0,98791 € |

