
1210W107M100MA | |
|---|---|
DigiKey Part Number | 3372-1210W107M100MATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1210W107M100MA |
Description | CAP.,SMD,1210,X5R,100UF,20%,10V |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,68684 € | 6.686,84 € |
| Unit Price without VAT: | 6,68684 € |
|---|---|
| Unit Price with VAT: | 7,95734 € |

