
1210B104K501KA | |
|---|---|
DigiKey Part Number | 3372-1210B104K501KATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1210B104K501KA |
Description | CAP.,SMD,1210,X7R,0.1UF,10%,500V |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83893 € | 1.838,93 € |
| Unit Price without VAT: | 1,83893 € |
|---|---|
| Unit Price with VAT: | 2,18833 € |

