
1206W476M100PB | |
|---|---|
DigiKey Part Number | 3372-1206W476M100PBTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1206W476M100PB |
Description | CAP.,SMD,1206,X5R,47UF,20%,10V |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95677 € | 1.913,54 € |
| Unit Price without VAT: | 0,95677 € |
|---|---|
| Unit Price with VAT: | 1,13856 € |

