
1206N5R0C102BD | |
|---|---|
DigiKey Part Number | 3372-1206N5R0C102BDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1206N5R0C102BD |
Description | Cap. SMD,1206,NP0,5pF,0.25pF,100 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,70466 € | 2.818,64 € |
| Unit Price without VAT: | 0,70466 € |
|---|---|
| Unit Price with VAT: | 0,83855 € |

