
1206N102J631GB | |
|---|---|
DigiKey Part Number | 3372-1206N102J631GBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N102J631GB |
Description | CAP SMD,1206,NP0,1NF,5%,630V |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12562 € | 502,48 € |
| Unit Price without VAT: | 0,12562 € |
|---|---|
| Unit Price with VAT: | 0,14949 € |

