
1206BBD8100S01 | |
|---|---|
DigiKey Part Number | 3372-1206BBD8100S01TR-ND - Tape & Reel (TR) |
Manufacturer | ORIENTAL TECHNOLOGY |
Manufacturer Product Number | 1206BBD8100S01 |
Description | LED BLUE CLEAR 3216 SMD |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 475nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21842 € | 655,26 € |
| Unit Price without VAT: | 0,21842 € |
|---|---|
| Unit Price with VAT: | 0,25992 € |


