
1206B104K101CC | |
|---|---|
DigiKey Part Number | 3372-1206B104K101CCTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1206B104K101CC |
Description | CAP SMD,1206,X7R,0.1UF,10%,100V |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06665 € | 599,85 € |
| Unit Price without VAT: | 0,06665 € |
|---|---|
| Unit Price with VAT: | 0,07931 € |

