
1206B103K631DC | |
|---|---|
DigiKey Part Number | 3372-1206B103K631DCTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1206B103K631DC |
Description | Cap.,SMD,1206,X7R,10nF,10%,630V |
Customer Reference | |
Detailed Description | 0.01 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08158 € | 734,22 € |
| Unit Price without VAT: | 0,08158 € |
|---|---|
| Unit Price with VAT: | 0,09708 € |

