
1206B103K501DC | |
|---|---|
DigiKey Part Number | 3372-1206B103K501DCTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 1206B103K501DC |
Description | Cap. SMD,1206,X7R,10nF,10%,500V |
Customer Reference | |
Detailed Description | 0.01 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33894 € | 1.016,82 € |
| Unit Price without VAT: | 0,33894 € |
|---|---|
| Unit Price with VAT: | 0,40334 € |

