
0805WBD8120S01 | |
|---|---|
DigiKey Part Number | 3372-0805WBD8120S01TR-ND - Tape & Reel (TR) |
Manufacturer | ORIENTAL TECHNOLOGY |
Manufacturer Product Number | 0805WBD8120S01 |
Description | LED WHITE DIFFUSED 2012 SMD |
Customer Reference | |
Detailed Description | White 455nm LED Indication - Discrete 2.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09672 € | 870,48 € |
| Unit Price without VAT: | 0,09672 € |
|---|---|
| Unit Price with VAT: | 0,11510 € |


