
0805W476M6R3CC | |
|---|---|
DigiKey Part Number | 3372-0805W476M6R3CCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805W476M6R3CC |
Description | CAP,SMD,0805,X5R,47UF,20%,6.3V |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38193 € | 1.145,79 € |
| Unit Price without VAT: | 0,38193 € |
|---|---|
| Unit Price with VAT: | 0,45450 € |

