
0805W475M500CC | |
|---|---|
DigiKey Part Number | 3372-0805W475M500CCTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0805W475M500CC |
Description | CAP,0805,X5R,4.7F,20%,50V |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44943 € | 1.348,29 € |
| Unit Price without VAT: | 0,44943 € |
|---|---|
| Unit Price with VAT: | 0,53482 € |

