
0805W106K500CC | |
|---|---|
DigiKey Part Number | 3372-0805W106K500CCTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0805W106K500CC |
Description | CAP.,SMD,0805,X5R,10UF,10%,50V |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01551 € | 3.046,53 € |
| Unit Price without VAT: | 1,01551 € |
|---|---|
| Unit Price with VAT: | 1,20846 € |

