
0805N221J101AD | |
|---|---|
DigiKey Part Number | 3372-0805N221J101ADTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0805N221J101AD |
Description | Cap.,SMD,0805,NP0,220pF,5%,100V |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.027" (0.68mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41475 € | 1.659,00 € |
| Unit Price without VAT: | 0,41475 € |
|---|---|
| Unit Price with VAT: | 0,49355 € |

