
0805N180J500AD | |
|---|---|
DigiKey Part Number | 3372-0805N180J500ADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N180J500AD |
Description | CAP,SMD,0805,NP0,18PF,5%,50V |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03838 € | 767,60 € |
| Unit Price without VAT: | 0,03838 € |
|---|---|
| Unit Price with VAT: | 0,04567 € |

