
0805B684K500CC | |
|---|---|
DigiKey Part Number | 3372-0805B684K500CCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B684K500CC |
Description | CAP SMD,0805,X7R,680NF,10%,50V |
Customer Reference | |
Detailed Description | 680 nF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16603 € | 996,18 € |
| Unit Price without VAT: | 0,16603 € |
|---|---|
| Unit Price with VAT: | 0,19758 € |

