
0805B682K500BD | |
|---|---|
DigiKey Part Number | 3372-0805B682K500BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B682K500BD |
Description | CAP,SMD,0805,X7R,6.8NF,10%,50V |
Customer Reference | |
Detailed Description | 6.8 nF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03808 € | 761,60 € |
| Unit Price without VAT: | 0,03808 € |
|---|---|
| Unit Price with VAT: | 0,04532 € |

