
0805B332K500BD | |
|---|---|
DigiKey Part Number | 3372-0805B332K500BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B332K500BD |
Description | CAP,SMD,0805,X7R,3.3NF,10%,50V |
Customer Reference | |
Detailed Description | 3.3 nF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05491 € | 1.098,20 € |
| Unit Price without VAT: | 0,05491 € |
|---|---|
| Unit Price with VAT: | 0,06534 € |

