
0805B102K251BD | |
|---|---|
DigiKey Part Number | 3372-0805B102K251BDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0805B102K251BD |
Description | Cap.,SMD,0805,X7R,1nF,10%,250V |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,03553 € | 568,48 € |
| Unit Price without VAT: | 0,03553 € |
|---|---|
| Unit Price with VAT: | 0,04228 € |

