
0603W226M100BD | |
|---|---|
DigiKey Part Number | 3372-0603W226M100BDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0603W226M100BD |
Description | CAP.,SMD,0603,X5R,22UF,20%,10V |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.039" (1.00mm) |
| Tape & Reel (TR): | 8000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57557 € | 2.302,28 € |
| Unit Price without VAT: | 0,57557 € |
|---|---|
| Unit Price with VAT: | 0,68493 € |

