3.3 pF ±0.1pF 50V Ceramic Capacitor NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N3R3B500SD

DigiKey Part Number
3372-0603N3R3B500SDTR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
0603N3R3B500SD
Description
CAP CER 3.3PF 50V NP0 0603
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06612 €528,96 €
Unit Price without VAT:0,06612 €
Unit Price with VAT:0,07868 €