
0603N102J500SD | |
|---|---|
DigiKey Part Number | 3372-0603N102J500SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N102J500SD |
Description | CAP,SMD,0603,NP0,1NF,5%,50V |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,05466 € | 874,56 € |
| Unit Price without VAT: | 0,05466 € |
|---|---|
| Unit Price with VAT: | 0,06505 € |

