
0603B105K100XD | |
|---|---|
DigiKey Part Number | 3372-0603B105K100XDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0603B105K100XD |
Description | CAP.,SMD,0603,X7R,1UF,10%,10V |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04997 € | 599,64 € |
| Unit Price without VAT: | 0,04997 € |
|---|---|
| Unit Price with VAT: | 0,05946 € |

