
0402W225K100HI | |
|---|---|
DigiKey Part Number | 3372-0402W225K100HITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402W225K100HI |
Description | CAP,SMD,0402,X5R,2.2UF,10%,10V |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03808 € | 761,60 € |
| Unit Price without VAT: | 0,03808 € |
|---|---|
| Unit Price with VAT: | 0,04532 € |

